ATF16V8B-10SC | ||
---|---|---|
DigiKey Part Number | ATF16V8B-10SC-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF16V8B-10SC | |
Description | IC PLD 8MC 10NS 20SOIC | |
Customer Reference | ||
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF16V8B-10SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |