ATF1508ASV-15QI160 | ||
---|---|---|
DigiKey Part Number | ATF1508ASV15QI160-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF1508ASV-15QI160 | |
Description | IC CPLD 128MC 15NS 160QFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ATF1508ASV-15QI160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |