ATEVK527 | |
---|---|
DigiKey Part Number | ATEVK527-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK527 |
Description | KIT EVAL PWM AVR USB 4 SERIES |
Customer Reference | |
Detailed Description | ATmega16U4, ATmega32U4 Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega16U4, ATmega32U4 | |
Primary Attributes | Li-Ion (1 Cell) | |
Supplied Contents | Board(s) |