ATEVK-MXT2952TD-A | ||
---|---|---|
DigiKey Part Number | 150-ATEVK-MXT2952TD-A-ND | |
Manufacturer | ||
Manufacturer Product Number | ATEVK-MXT2952TD-A | |
Description | EVAL BOARD FOR MXT2952TD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | mXT2952TD Touch Screen Controller Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT2952TD | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,019.90000 | ¥7,019.90 |