ATAVRFEB-SAFETY | ||
---|---|---|
DigiKey Part Number | ATAVRFEB-SAFETY-ND | |
Manufacturer | ||
Manufacturer Product Number | ATAVRFEB-SAFETY | |
Description | ATTINY3217 EVAL BRD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | ATtiny3217 AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATtiny3217 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥866.29500 | ¥1,732.59 |