ATAES132XPLAINED | ||
---|---|---|
DigiKey Part Number | ATAES132XPLAINED-ND | |
Manufacturer | ||
Manufacturer Product Number | ATAES132XPLAINED | |
Description | EVAL KIT CRYPTO | |
Customer Reference | ||
Detailed Description | ATAES132 Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | ATAES132 | |
Primary Attributes | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥89.07140 | ¥4,453.57 |