1/1 Transceiver CANbus 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver CANbus 8-VDFN (3x3)

ATA6560-GBQW

DigiKey Part Number
ATA6560-GBQWTR-ND - Tape & Reel (TR)
ATA6560-GBQWCT-ND - Cut Tape (CT)
ATA6560-GBQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6560-GBQW
Description
IC TRANSCEIVER 1/1 8VDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA6560-GBQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
8-VDFN (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,340
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
25¥3.66840¥91.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.30803¥19,848.18
Manufacturers Standard Package