ATA5577M233SC-DBB | ||
---|---|---|
DigiKey Part Number | ATA5577M233SC-DBB-ND | |
Manufacturer | ||
Manufacturer Product Number | ATA5577M233SC-DBB | |
Description | RFID TAG R/W 100-150KHZ ENCAP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 363b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.053" L x 0.039" W (1.36mm x 1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,725 | ¥2.97588 | ¥5,133.39 |