ATA5282-6APH | ||
---|---|---|
DigiKey Part Number | ATA5282-6APHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ATA5282-6APH | |
Description | IC PASS ENTRY 125KHZ 8TSSOP | |
Customer Reference | ||
Detailed Description | Passive Entry/Start IC 125kHz 2V ~ 4.2V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATA5282-6APH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Passive Entry/Start | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |