ATA5278-PKQI | ||
---|---|---|
DigiKey Part Number | ATA5278-PKQITR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ATA5278-PKQI | |
Description | IC PEPS/TPMS 100-150KHZ 28QFN | |
Customer Reference | ||
Detailed Description | Passive Entry/Start, TPMS IC 100kHz ~ 150kHz SPI 7.5V ~ 16V 28-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ATA5278-PKQI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Passive Entry/Start, TPMS | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 7.5V ~ 16V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (7x7) |