

AT93C46D-TH-T | |
|---|---|
DigiKey Part Number | AT93C46D-TH-TTR-ND - Tape & Reel (TR) AT93C46D-TH-TCT-ND - Cut Tape (CT) AT93C46D-TH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT93C46D-TH-T |
Description | IC EEPROM 1KBIT 3-WIRE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46D-TH-T Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV93C46YE-GT3 | onsemi | 2,990 | 488-CAV93C46YE-GT3CT-ND | ¥4.83000 | Similar |
| FT93C46A-UTR-T | Fremont Micro Devices Ltd | 2,237 | 1219-1215-1-ND | ¥1.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.50680 | ¥12,534.00 |



