EEPROM Memory IC 1Kbit 3-Wire Serial 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT93C46A-UTR-T

DigiKey Part Number
1219-1215-2-ND - Tape & Reel (TR)
1219-1215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FT93C46A-UTR-T
Description
IC EEPROM 1KBIT 3-WIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 1 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Write Cycle Time - Word, Page
10ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT93C46D-TH-BMicrochip Technology4,199AT93C46D-TH-B-ND¥2.51000Similar
In-Stock: 2,237
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.43000¥1.43
10¥1.33400¥13.34
25¥1.30720¥32.68
50¥1.28020¥64.01
100¥1.25520¥125.52
250¥1.22044¥305.11
500¥1.19414¥597.07
1,000¥1.16754¥1,167.54
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88440¥4,422.00