AT91M42800A-33AU | ||
---|---|---|
DigiKey Part Number | AT91M42800A-33AU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT91M42800A-33AU | |
Description | IC MCU 16/32BIT ROMLESS 144LQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-LQFP (20x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 54 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.74000 | ¥99.74 |
25 | ¥90.71320 | ¥2,267.83 |
100 | ¥82.17560 | ¥8,217.56 |