AT88CKECC-AWS-XSTK-B | ||
---|---|---|
DigiKey Part Number | AT88CKECC-AWS-XSTK-B-ND | |
Manufacturer | ||
Manufacturer Product Number | AT88CKECC-AWS-XSTK-B | |
Description | AWS ZEROTOUCHSECURE PROVISIONING | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Anti Tamper and Security Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | AWS Zero Touch Secure Provisioning | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,976.29000 | ¥1,976.29 |