AT88CK9000-8SH | ||
---|---|---|
DigiKey Part Number | AT88CK9000-8SH-ND | |
Manufacturer | ||
Manufacturer Product Number | AT88CK9000-8SH | |
Description | CRYPTO PROGRAMMER BOARD 8-SOIC | |
Customer Reference | ||
Detailed Description | ATSHA204 CryptoAuthentication™ Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Programmer | |
For Use With/Related Products | ATSHA204 | |
Contents | Board(s), Cable(s), Power Supply |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,096.46000 | ¥4,096.46 |