AT88CK454BLACK | |
---|---|
DigiKey Part Number | AT88CK454BLACK-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK454BLACK |
Description | KIT DEMO USB CRYPTO FOR ATSHA204 |
Customer Reference | |
Detailed Description | ATSHA204 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATSHA204 | |
Primary Attributes | SWI (Single Wire Interface) | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥178.55313 | ¥2,856.85 |