AT88CK440RED | |
---|---|
DigiKey Part Number | AT88CK440RED-ND |
Manufacturer | |
Manufacturer Product Number | AT88CK440RED |
Description | KIT ADAPTER FOR CRYPTO 10PIN |
Customer Reference | |
Detailed Description | AT88SA102S Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT88SA102S | |
Primary Attributes | - | |
Supplied Contents | Board(s) |