AT42QT1110-AZ | ||
---|---|---|
DigiKey Part Number | AT42QT1110-AZTR-ND - Tape & Reel (TR) AT42QT1110-AZCT-ND - Cut Tape (CT) AT42QT1110-AZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT42QT1110-AZ | |
Description | IC TOUCH SENSOR 11KEY 32TQFP | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT42QT1110-AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 11 | |
LED Driver Channels | Up to 7 | |
Interface | SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |