AT32UC3A3256-CTUT | |
---|---|
DigiKey Part Number | AT32UC3A3256-CTUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A3256-CTUT |
Description | IC MCU 32BIT 256KB FLSH 144FFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit Single-Core 66MHz 256KB (256K x 8) FLASH 144-FFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A3256-CTUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit Single-Core | |
Speed | 66MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-FFBGA (11x11) | |
Package / Case | 144-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.99000 | ¥132.99 |
25 | ¥121.00560 | ¥3,025.14 |
100 | ¥109.67690 | ¥10,967.69 |