
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT28BV64B-20SU | |
---|---|
DigiKey Part Number | AT28BV64B-20SU-ND |
Manufacturer | |
Manufacturer Product Number | AT28BV64B-20SU |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28BV64B-20SU Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
In-Stock: 148
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.38000 | ¥48.38 |
25 | ¥46.47640 | ¥1,161.91 |
100 | ¥44.73960 | ¥4,473.96 |
You May Also Be Interested InSee All
5 Items