


ADS8505IBDW | |
|---|---|
DigiKey Part Number | 296-18676-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8505IBDW |
Description | IC ADC 16BIT 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8505IBDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.28000 | ¥289.28 |
| 20 | ¥224.07950 | ¥4,481.59 |
| 40 | ¥215.33825 | ¥8,613.53 |
| 100 | ¥206.10730 | ¥20,610.73 |
| 260 | ¥198.70481 | ¥51,663.25 |



