Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C32D-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C32D-MAHM-TTR-ND - Tape & Reel (TR) AT24C32D-MAHM-TCT-ND - Cut Tape (CT) AT24C32D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C32D-MAHM-T |
Description | IC EEPROM 32KBIT I2C 8MINI MAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32D-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | ¥4.92000 | Similar |
| BR24G32NUX-3ATTR | Rohm Semiconductor | 0 | BR24G32NUX-3ATCT-ND | ¥4.30000 | Similar |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1,704 | BR24G32NUX-3TCT-ND | ¥2.95000 | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4,000 | 846-BR24S32NUX-WTRCT-ND | ¥9.67000 | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3,408 | BR24T32NUX-WCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.50952 | ¥17,547.60 |








