AT17F080A-30CU | ||
---|---|---|
DigiKey Part Number | AT17F080A-30CU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT17F080A-30CU | |
Description | IC FLASH CONFIG 8M 8LAP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT17F080A-30CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | FLASH | |
Memory Size | 8Mb | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
83 | ¥117.19482 | ¥9,727.17 |