APT60GF120JRDQ3 | ||
---|---|---|
DigiKey Part Number | APT60GF120JRDQ3-ND | |
Manufacturer | ||
Manufacturer Product Number | APT60GF120JRDQ3 | |
Description | IGBT MOD 1200V 149A 625W ISOTOP | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module NPT Single 1200 V 149 A 625 W Chassis Mount ISOTOP® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 149 A | |
Power - Max | 625 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 7.08 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.98000 | ¥927.98 |
100 | ¥753.10500 | ¥75,310.50 |