Similar
Similar
Similar

APT56F50L | |
|---|---|
DigiKey Part Number | APT56F50L-ND |
Manufacturer | |
Manufacturer Product Number | APT56F50L |
Description | MOSFET N-CH 500V 56A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 56A (Tc) 780W (Tc) Through Hole TO-264 (L) |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT56M50L | Microchip Technology | 158 | APT56M50L-ND | ¥87.41000 | Parametric Equivalent |
| FQL40N50 | onsemi | 0 | FQL40N50OS-ND | ¥0.00000 | Similar |
| FQL40N50F | onsemi | 0 | FQL40N50F-ND | ¥42.63811 | Similar |
| IXFK44N55Q | IXYS | 0 | IXFK44N55Q-ND | ¥157.75000 | Similar |
| IXTB62N50L | IXYS | 22 | IXTB62N50L-ND | ¥575.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥98.57840 | ¥4,928.92 |





