MFR Recommended
Similar
Similar
Similar

FQL40N50 | |
|---|---|
DigiKey Part Number | FQL40N50OS-ND |
Manufacturer | |
Manufacturer Product Number | FQL40N50 |
Description | MOSFET N-CH 500V 40A TO264-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 40A (Tc) 460W (Tc) Through Hole TO-264-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQL40N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 460W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-264-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL099N60S5 | onsemi | 139 | 488-NTHL099N60S5-ND | ¥52.51000 | MFR Recommended |
| IXFK44N50P | IXYS | 568 | 238-IXFK44N50P-ND | ¥139.51000 | Similar |
| IXFK48N50 | IXYS | 1,351 | 238-IXFK48N50-ND | ¥269.11000 | Similar |
| IXFK80N50P | IXYS | 494 | IXFK80N50P-ND | ¥229.82000 | Similar |
| IXTB62N50L | IXYS | 22 | IXTB62N50L-ND | ¥575.18000 | Similar |




