Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 30A (Tc) 329W (Tc) Through Hole TO-247 [B] N-Channel 500 V 30A (Tc) 329W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5016BFLLG | |
|---|---|
DigiKey Part Number | APT5016BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT5016BFLLG |
Description | MOSFET N-CH 500V 30A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Tc) 329W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2833 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 329W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT5016BLLG | Microchip Technology | 0 | APT5016BLLG-ND | ¥92.46180 | Parametric Equivalent |
| AOK29S50L | Alpha & Omega Semiconductor Inc. | 0 | 785-1445-5-ND | ¥0.00000 | Direct |
| IXFH30N50Q3 | IXYS | 606 | 238-IXFH30N50Q3-ND | ¥146.30000 | Similar |
| IXFH36N50P | IXYS | 0 | IXFH36N50P-ND | ¥112.14000 | Similar |
| IXFH36N55Q | IXYS | 0 | IXFH36N55Q-ND | ¥74.48167 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥136.52725 | ¥5,461.09 |









