N-Channel 500 V 30A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH30N50Q3

DigiKey Part Number
238-IXFH30N50Q3-ND
Manufacturer
Manufacturer Product Number
IXFH30N50Q3
Description
MOSFET N-CH 500V 30A TO247AD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 30A (Tc) 690W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
690W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.03000¥149.03
30¥92.22967¥2,766.89
120¥79.79717¥9,575.66
510¥74.94449¥38,221.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.