APT45GP120B2DQ2G | ||
---|---|---|
DigiKey Part Number | APT45GP120B2DQ2G-ND | |
Manufacturer | ||
Manufacturer Product Number | APT45GP120B2DQ2G | |
Description | IGBT PT 1200V 113A | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IGBT PT 1200 V 113 A 625 W Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 113 A | |
Current - Collector Pulsed (Icm) | 170 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 45A | |
Power - Max | 625 W | |
Switching Energy | 900µJ (on), 905µJ (off) | |
Input Type | Standard | |
Gate Charge | 185 nC | |
Td (on/off) @ 25°C | 18ns/100ns | |
Test Condition | 600V, 45A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.87000 | ¥168.87 |
100 | ¥136.99350 | ¥13,699.35 |