APT25GN120SG | ||
---|---|---|
DigiKey Part Number | APT25GN120SG-ND | |
Manufacturer | ||
Manufacturer Product Number | APT25GN120SG | |
Description | IGBT TRENCH FS 1200V 67A D3PAK | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 67 A 272 W Surface Mount D3PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 67 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 272 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 22ns/280ns | |
Test Condition | 800V, 25A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
100 | ¥52.53980 | ¥5,253.98 |