ADM00921 | |
---|---|
DigiKey Part Number | ADM00921-ND |
Manufacturer | |
Manufacturer Product Number | ADM00921 |
Description | PAC1934 USB C POWERMETER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PAC1934 Energy/Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Monitor | |
Embedded | - | |
Utilized IC / Part | PAC1934 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥789.58000 | ¥789.58 |