
AC244045 | |
|---|---|
DigiKey Part Number | AC244045-ND |
Manufacturer | |
Manufacturer Product Number | AC244045 |
Description | EXTENSION PAK PIC10F320-ICE |
Customer Reference | |
Detailed Description | PIC10(L)F320/322 Series - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Debugger | |
Contents | Board(s) | |
Utilized IC / Part | PIC10(L)F320/322 Series | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥531.32000 | ¥531.32 |





