PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F322T-E/OT

DigiKey Part Number
PIC10F322T-E/OTTR-ND - Tape & Reel (TR)
PIC10F322T-E/OTCT-ND - Cut Tape (CT)
PIC10F322T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC10F322T-E/OT
Description
IC MCU 8BIT 896B FLASH SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PIC10F322T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 3x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
SOT-23-6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
SOT-23-6
Number of I/O
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,381
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
25¥6.19920¥154.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.29267¥15,878.01
Manufacturers Standard Package