AC244008 | ||
---|---|---|
DigiKey Part Number | AC244008-ND | |
Manufacturer | ||
Manufacturer Product Number | AC244008 | |
Description | MONITOR MPLAB REAL ICE PWR | |
Customer Reference | ||
Detailed Description | MPLAB™ REAL ICE MPLAB® Interface Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Interface Board | |
For Use With/Related Products | MPLAB™ REAL ICE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,229.98000 | ¥3,229.98 |