AC182015-3 | ||
---|---|---|
DigiKey Part Number | AC182015-3-ND | |
Manufacturer | ||
Manufacturer Product Number | AC182015-3 | |
Description | WIRELESS ADAPTER ZENA 915MHZ | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | RF Adapter 915MHz ISM USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | ISM | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5VDC USB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.84000 | ¥661.84 |