AC164149 | ||
---|---|---|
DigiKey Part Number | AC164149-ND | |
Manufacturer | ||
Manufacturer Product Number | AC164149 | |
Description | PICTAIL/PICTAIL PLUS DAUGHTR BRD | |
Customer Reference | ||
Detailed Description | PICtail™ MRF24WG0MA Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | MRF24WG0MA | |
Supplied Contents | Board(s) | |
Base Product Number |