A3PE600-FG484I | ||
---|---|---|
DigiKey Part Number | A3PE600-FG484I-ND | |
Manufacturer | ||
Manufacturer Product Number | A3PE600-FG484I | |
Description | IC FPGA 270 I/O 484FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 270 110592 484-BGA | |
Datasheet | Datasheet | |
EDA/CAD Models | A3PE600-FG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 270 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.98000 | ¥861.98 |