A3P030-1VQ100 | ||
---|---|---|
DigiKey Part Number | A3P030-1VQ100-ND | |
Manufacturer | ||
Manufacturer Product Number | A3P030-1VQ100 | |
Description | IC FPGA 77 I/O 100VQFP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 77 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥64.77204 | ¥17,488.45 |