A2F-MOTOR-CONTROL-KIT | ||
---|---|---|
DigiKey Part Number | A2F-MOTOR-CONTROL-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | A2F-MOTOR-CONTROL-KIT | |
Description | KIT MOTOR CTRL W/REF DESIGNS | |
Customer Reference | ||
Detailed Description | A2F500 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, Other | |
Utilized IC / Part | A2F500 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,687.56000 | ¥20,687.56 |