EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46CT-I/SN

DigiKey Part Number
93LC46CT-I/SNTR-ND - Tape & Reel (TR)
93LC46CT-I/SNCT-ND - Cut Tape (CT)
93LC46CT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC46CT-I/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC46CT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC46C-I/SNMicrochip Technology1,06593LC46C-I/SN-ND¥2.95000Direct
93AA46CT-I/SNMicrochip Technology5,18293AA46CT-I/SNCT-ND¥3.13000Similar
93LC46CT-E/SNMicrochip Technology2,752150-93LC46CT-E/SNCT-ND¥3.67000Similar
AT93C46DN-SH-TMicrochip Technology27,083AT93C46DN-SH-TCT-ND¥2.51000Similar
M93C46-WMN6PSTMicroelectronics6,493497-8590-5-ND¥1.95800Direct
In-Stock: 3,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥2.88282¥9,513.31
Manufacturers Standard Package