25LC512-E/MF | ||
---|---|---|
DigiKey Part Number | 25LC512-E/MF-ND | |
Manufacturer | ||
Manufacturer Product Number | 25LC512-E/MF | |
Description | IC EEPROM 512KBIT SPI 20MHZ 8DFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-DFN-S (6x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | 25LC512-E/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
25 | ¥21.73160 | ¥543.29 |
100 | ¥21.45600 | ¥2,145.60 |