
25LC256T-I/ST | |
|---|---|
DigiKey Part Number | 25LC256T-I/STTR-ND - Tape & Reel (TR) 25LC256T-I/STCT-ND - Cut Tape (CT) 25LC256T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC256T-I/ST |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC256T-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-I/ST | Microchip Technology | 2,095 | 25LC256-I/ST-ND | ¥14.68000 | Direct |
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | ¥15.58000 | Similar |
| 25AA256-I/ST | Microchip Technology | 1,333 | 25AA256-I/ST-ND | ¥14.68000 | Similar |
| 25LC256-E/ST | Microchip Technology | 3,154 | 25LC256-E/ST-ND | ¥15.58000 | Similar |
| 25LC256X-E/ST | Microchip Technology | 279 | 25LC256X-E/ST-ND | ¥15.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.03000 | ¥16.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.66476 | ¥36,661.90 |

