
25C040T-E/SN | |
|---|---|
DigiKey Part Number | 25C040T-E/SNTR-ND - Tape & Reel (TR) 25C040T-E/SNCT-ND - Cut Tape (CT) 25C040T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25C040T-E/SN |
Description | IC EEPROM 4KBIT SPI 3MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25C040T-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25C040-E/SN | Microchip Technology | 500 | 25C040-E/SN-ND | ¥6.98000 | Direct |
| 25C040/SN | Microchip Technology | 419 | 25C040/SN-ND | ¥6.09000 | Similar |
| 25LC040AT-E/SN | Microchip Technology | 2,852 | 25LC040AT-E/SNCT-ND | ¥5.91000 | Similar |
| BR25H040F-2CE2 | Rohm Semiconductor | 2,401 | BR25H040F-2CE2CT-ND | ¥4.83000 | Similar |
| CAT25040VI-GT3 | onsemi | 8,702 | CAT25040VI-GT3CT-ND | ¥3.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.76835 | ¥22,335.56 |

