EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64T-I/MNY

DigiKey Part Number
24LC64T-I/MNYTR-ND - Tape & Reel (TR)
24LC64T-I/MNYCT-ND - Cut Tape (CT)
24LC64T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC64T-I/MNY
Description
IC EEPROM 64KBIT I2C 8TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC64T-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64FT-I/MNYMicrochip Technology3,55924AA64FT-I/MNYCT-ND¥5.19000Similar
24FC64T-I/MNYMicrochip Technology3,31424FC64T-I/MNYCT-ND¥4.21000Similar
24LC64T-E/MNYMicrochip Technology12,05024LC64T-E/MNYCT-ND¥6.27000Similar
M24C64-DFMC6TGSTMicroelectronics3,570497-16069-1-ND¥4.83000Similar
M24C64-DRMF3TG/KSTMicroelectronics19,470497-15363-1-ND¥8.24000Similar
In-Stock: 5,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.76292¥15,717.64
Manufacturers Standard Package