
M24C64-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-16069-2-ND - Tape & Reel (TR) 497-16069-1-ND - Cut Tape (CT) 497-16069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFMC6TG |
Description | IC EEPROM 64KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C64-FMC6TG | STMicroelectronics | 4,271 | 497-15761-1-ND | ¥3.58000 | Parametric Equivalent |
| 24AA64FT-I/MNY | Microchip Technology | 3,959 | 24AA64FT-I/MNYCT-ND | ¥5.19000 | Similar |
| 24AA64T-I/MC | Microchip Technology | 1,053 | 24AA64T-I/MCCT-ND | ¥5.91000 | Similar |
| 24AA64T-I/MNY | Microchip Technology | 2,749 | 24AA64T-I/MNYCT-ND | ¥5.19000 | Similar |
| 24LC64FT-E/MNY | Microchip Technology | 1,442 | 24LC64FT-E/MNYCT-ND | ¥6.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.53900 | ¥45.39 |
| 25 | ¥4.42280 | ¥110.57 |
| 50 | ¥4.32960 | ¥216.48 |
| 100 | ¥4.23650 | ¥423.65 |
| 250 | ¥4.11256 | ¥1,028.14 |
| 500 | ¥4.01840 | ¥2,009.20 |
| 1,000 | ¥3.92394 | ¥3,923.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.70637 | ¥18,531.85 |
| 10,000 | ¥3.61409 | ¥36,140.90 |
| 15,000 | ¥3.56068 | ¥53,410.20 |
| 25,000 | ¥3.49411 | ¥87,352.75 |



