
24LC01BT-I/ST | |
|---|---|
DigiKey Part Number | 24LC01BT-I/STTR-ND - Tape & Reel (TR) 24LC01BT-I/STCT-ND - Cut Tape (CT) 24LC01BT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC01BT-I/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01BT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01B-I/ST | Microchip Technology | 1,093 | 24LC01B-I/ST-ND | ¥2.95000 | Direct |
| 24LC014T-I/ST | Microchip Technology | 2,400 | 24LC014T-I/STCT-ND | ¥3.67000 | Similar |
| AT24CS01-XHM-T | Microchip Technology | 956 | AT24CS01-XHM-TCT-ND | ¥2.77000 | Similar |
| M24C01-RDW6TP | STMicroelectronics | 3,013 | 497-8628-1-ND | ¥1.88000 | Similar |
| M24C01-WDW6TP | STMicroelectronics | 6,379 | 497-8630-1-ND | ¥1.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.88057 | ¥7,201.43 |

