
24LC014T-I/ST | |
|---|---|
DigiKey Part Number | 24LC014T-I/STTR-ND - Tape & Reel (TR) 24LC014T-I/STCT-ND - Cut Tape (CT) 24LC014T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC014T-I/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014T-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01BT-I/ST | Microchip Technology | 2,240 | 24LC01BT-I/STCT-ND | ¥3.13000 | Similar |
| AT24C01D-XHM-B | Microchip Technology | 3,300 | AT24C01D-XHM-B-ND | ¥1.87860 | Similar |
| AT24C01D-XHM-T | Microchip Technology | 2,733 | AT24C01D-XHM-TCT-ND | ¥2.06000 | Similar |
| AT24CS01-XHM-T | Microchip Technology | 956 | AT24CS01-XHM-TCT-ND | ¥2.77000 | Similar |
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1,480 | BR24G01FVJ-3GT2CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.38154 | ¥8,453.85 |

