

AT24CS01-XHM-T | |
|---|---|
DigiKey Part Number | AT24CS01-XHM-TTR-ND - Tape & Reel (TR) AT24CS01-XHM-TCT-ND - Cut Tape (CT) AT24CS01-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS01-XHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS01-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014-I/MS | Microchip Technology | 1,000 | 24AA014-I/MS-ND | ¥3.67000 | Similar |
| M24C01-RDW6TP | STMicroelectronics | 3,013 | 497-8628-1-ND | ¥1.88000 | Similar |
| M24C01-WDW6TP | STMicroelectronics | 6,279 | 497-8630-1-ND | ¥1.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.50485 | ¥12,524.25 |

