24LC01BT-E/OT | ||
---|---|---|
DigiKey Part Number | 24LC01BT-E/OTTR-ND - Tape & Reel (TR) 24LC01BT-E/OTCT-ND - Cut Tape (CT) 24LC01BT-E/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 24LC01BT-E/OT | |
Description | IC EEPROM 1KBIT I2C SOT23-5 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 24LC01BT-E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
25 | ¥2.53840 | ¥63.46 |
100 | ¥2.45210 | ¥245.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45213 | ¥7,356.39 |