24FC64T-I/SM | ||
---|---|---|
DigiKey Part Number | 24FC64T-I/SMTR-ND - Tape & Reel (TR) 24FC64T-I/SMCT-ND - Cut Tape (CT) 24FC64T-I/SMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 24FC64T-I/SM | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIJ | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIJ | |
Datasheet | Datasheet | |
EDA/CAD Models | 24FC64T-I/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
25 | ¥4.48240 | ¥112.06 |
100 | ¥4.14330 | ¥414.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥4.14326 | ¥8,700.85 |